特性
- 470nH to 470µH inductance range
- ±20% or ±30% tolerance options
- 270mA to 12A maximum DC current range
- 5.5mΩ to 10.5Ω maximum DC resistance range
- 350mA to 17A saturation current range
- 6 to 22 Q minimum
- 3MHz to 340MHz self-resonant frequency range
应用
- Automotive systems
- Driver assistant
- Infotainment
- Lighting
- DC/DC converters
- Power supplies
- Digital video cameras
- HDDs
- Smartphones
- Televisions, LCD displays
Additional Resources
发布日期: 2016-08-15
| 更新日期: 2025-06-18