Bourns SRP2010PA Shielded Power Inductors

Bourns SRP2010PA Shielded Power Inductors feature a metal-alloy powder core and a shielded design. This minimizes magnetic field radiation while enabling tight component placement on densely packed automotive PCBs. These power inductors provide saturation currents up to 9A in a low-profile package and support operation over a -40°C to +145°C temperature range. The SRP2010PA power inductors are AEC-Q200 compliant, RoHS compliant, and halogen-free. Typical applications include automotive systems, DC-DC converters, and miniature electronic devices.

Features

  • AEC-Q200 compliant
  • Shielded construction for low radiation
  • Metal alloy powder core
  • -40°C to +145°C operating temperature range
  • High saturation current
  • Low profile
  • Halogen free
  • RoHS compliant

Applications

  • Automotive systems
  • DC-DC converters
  • Miniature electronic devices

Dimensions Drawing

Mechanical Drawing - Bourns SRP2010PA Shielded Power Inductors
发布日期: 2026-07-10 | 更新日期: 2026-07-17