Bourns CW100505 High Q Chip Inductors

Bourns CW100505 High Q Chip Inductors offer the smallest 0402 size in the Bourns CW wirewound Chip Inductor products family. The CW100505 inductors are wound on a ceramic core, which provides extremely stable electrical characteristics over a wide range of temperature and frequency. These chip inductors offer high Q, and high self-resonant frequency in an ultra small 1mm x 0.55mm x 0.5mm size. Bourns CW100505 High Q Chip Inductors are ideal for use in RF signal processing, resonant circuits and filters for cable modems, set-top boxes, cellular phones, wireless PDAs and various mobile electronic devices.

Features

  • 0402 miniature size
  • Ceramic core provides stable electrical characteristics
  • High Q
  • High self-resonant frequency
  • Flat-top surface for automated assembly

Applications

  • RF modules
  • Cell phones
  • GPS receivers
  • Wireless PDAs, LANs
  • CATV filters, tuners
  • Cable modems, set-top boxes
发布日期: 2012-04-13 | 更新日期: 2022-03-11