Broadcom ALMD LEDs
Broadcom ALMD LED Lamps feature high brightness material and are available in red, amber, green, and blue colors. These LED lamps are made with advanced optical grade epoxy for superior performance in outdoor sign applications and are compatible with the reflow soldering process. The ALMD LED lamps offer a typical viewing angle of 30° and a tinted lens. Typical applications include full-color signs, mono-color signs, and variable message signs.Features
- ALMD-Cx1x/Cx2x
- Compact form factor
- High brightness InGaN material
- Available in Green and Blue color:
- Green InGaN 525nm
- Blue InGaN 470nm
- JEDEC MSL 2A
- Compatible with reflow soldering process
- Tinted lens
- Typical viewing angle: 15º and 23°
- ALMD-Ex1E/Ex2E
- Compact form factor
- High brightness AllnGaP material
- Available in Red and Amber color:
- Red AllnGaP 621nm
- Amber AllnGaP 590nm
- JEDEC MSL 3
- Compatible with industrial reflow soldering process
- Tinted lens
- Typical viewing angle: 15º and 23°
- ALMD-xx3E
- Compact form factor
- High brightness material
- Available in Red, Amber, Green, and Blue color:
- Red AlInGaP 626nm
- Amber AlInGaP 590nm
- Green InGaN 525nm
- Blue InGaN 470nm
- JEDEC MSL 2A
- Compatible with reflow soldering process
- Tinted lens
- Typical viewing angle: 30°
- ALMD-xx3F
- Compact form factor
- High brightness material
- Available in Green and Blue Color:
- Green InGaN 525nm
- Blue InGaN 470nm
- JEDEC MSL 2A
- Compatible with reflow soldering process
- Tinted lens
- Typical viewing angle: 30°
- ALMD-Lx37
- Well defined spatial radiation pattern
- High brightness material
- Available in Red, Amber, Green, and Blue color:
- Red AlInGaP 626 nm
- Amber AlInGaP 590 nm
- Green InGaN 525 nm
- Blue InGaN 470 nm
- JEDEC MSL 2A
- Compatible with reflow soldering process
- Tinted and diffused lens
- Wide viewing angle: 40° x 100°
- ALMD-Lx38
- Well defined spatial radiation pattern
- High brightness material
- Available in Green and Blue LED:
- Green InGaN 525nm
- Blue InGaN 470nm
- JEDEC MSL 2A
- Compatible with reflow soldering process
- Tinted and diffused lens
- Wide viewing angle: 40° x 100°
View Results ( 18 ) Page
| 物料编号 | 数据表 | Vf - 正向电压 | 照明颜色 | 光强度 | 波长/色温 |
|---|---|---|---|---|---|
| ALMD-LB38-TV002 | ![]() |
3.2 V | Blue | 1.38 cd | 470 nm |
| ALMD-CM2F-12002 | ![]() |
3.2 V | Green | 27 cd | 525 nm |
| ALMD-CB1E-VW002 | ![]() |
3.2 V | Blue | 7.2 cd | 470 nm |
| ALMD-CM1F-34002 | ![]() |
3.2 V | Green | 45 cd | 525 nm |
| ALMD-EG1E-Z2002 | ![]() |
2.1 V | Red | 27 cd | 621 nm |
| ALMD-EG2E-XZ002 | ![]() |
2.1 V | Red | 16 cd | 621 nm |
| ALMD-LG37-XZ002 | ![]() |
2.1 V | Red | 2.9 cd | 626 nm |
| ALMD-LM38-24002 | ![]() |
3.2 V | Green | 6.05 cd | 525 nm |
| ALMD-EG3E-WY002 | ![]() |
2.1 V | Red | 5.5 cd | 626 nm |
| ALMD-EL1E-Z2002 | ![]() |
2.1 V | Amber | 27 cd | 590 nm |
发布日期: 2015-06-22
| 更新日期: 2022-03-11