Broadcom ACSL-7210 Optocoupler

Broadcom ACSL-7210 Optocoupler is a dual-channel bidirectional 25MBd digital optocoupler utilizing CMOS IC technology and patented packaging technologies to achieve high isolation voltage 3750VRMS in a <2mm low profile narrow-body SOIC-8 package. The device optimizes for bidirectional industrial communication networks such as Fieldbus (PROFIBUS) and Serial Peripheral Interface (SPI) applications. The main building blocks of the ACSL-7210 for each channel are a CMOS LED driver IC that is controlled by a CMOS logic input signal, a high speed LED, and a CMOS detector IC. These building blocks allow fast propagation delay of 40 ns and short pulse width distortion of 10 ns maximum. The ACSL-7210 has common-mode noise immunity of typical 35 kV/µs at 1000 VCM, with UL recognized with isolation voltage of 3750 VRMS for 1 minute, and IEC/EN/ DIN EN 60747-5-5 working insulation voltage VIORM of 567 VPEAK with reinforced insulation.

Features

  • Dual-channel (Opposite direction orientation)
  • DC to 25MBd high speed
  • 3.3V and 5V CMOS compatibility
  • CMOS input and output
  • 25kV/µs minimum Common Mode Rejection (CMR) at VCM = 1000V
  • -40°C to +105°C Guaranteed AC and DC performance over wide temperature
  • Safety and Regulatory Approvals (pending):
    • UL 1577 - 3750Vrms for 1 minute
    • IEC/EN/DIN EN 60747-5-5 for Reinforced Insulation - 567VPEAK

Applications

  • Digital Fieldbus Isolation of PROFIBUS, CC-Link, DeviceNet, SDS
  • Multiplexed data transmission
  • General instrument and data acquisition
  • Computer peripheral interface
  • Microprocessor system interface

Functional Diagram

Broadcom ACSL-7210 Optocoupler
发布日期: 2014-03-20 | 更新日期: 2022-03-11