Broadcom ASMT-Ax3x 3W Power LED Light Source

Broadcom ASMT-Ax3x 3W Power LED Light Source features a high-performance 3W LED designed to handle high thermal and high driving current. The low-profile package is suitable for a wide variety of applications, particularly those where height is a constraint. Broadcom ASMT-Ax3x Power LED Light Source offers high current operation, long operation life, and a wide viewing angle (140°). The series is ideal for architectural lighting, channel backlighting, contour lighting, retail display lighting, and more.

Features

  • Energy efficient
  • Exposed metal slug for excellent heat transfer
  • Compatible with reflow soldering process
  • High current operation
  • Long operation life
  • Wide viewing angle at 140°
  • Silicone encapsulation
  • Non-ESD sensitive (threshold >16kV)
  • MSL 2a products

Applications

  • Architectural lighting
  • Channel backlighting
  • Contour lighting
  • Retail display lighting
  • Decorative lighting
  • Garden lighting
  • Safety, exit, and emergency sign lighting
  • Specialty lighting
  • Task lighting

Dimensions (mm)

Mechanical Drawing - Broadcom ASMT-Ax3x 3W Power LED Light Source
发布日期: 2010-04-12 | 更新日期: 2025-10-23