Broadcom ASMT-Bx20 PCB PolyLEDs
Broadcom ASMT-Bx20 PCB PolyLEDs provide flexibility in designing the size, shape, and appearance of lighting applications. Available in amber, blue, green, and red colors, the LEDs feature high brightness, a small foot print, wide 120º viewing angle, and low power consumption. These PolyLEDs come in untinted, non-diffused package to cater for various product themes and ease handling applications.These Broadcom ASMT-Bx20 PolyLEDs have been optimized for long operating life under severe environmental conditions and they efficiently dissipate heat, providing superior thermal management and consistent light output. Applications include panel indicators, LCD backlighting, symbol backlighting, push-button backlighting, and indoor mono/full color signs.
Features
- Small foot print
- Available in four colors
- Low power consumption
- Non-diffused dome for high brightness
- Supreme product quality and reliability
- Operating temperature range of –40 °C to +85°C
- Package in 8mm tape on 7in. diameter reels
- Compatible with automated placement equipment
- Compatible with infrared and vapor phase reflow soldering process
Applications
- Panel indicator
- LCD backlighting
- Symbol backlighting
- Push button backlighting
- Indoor mono/full color sign
Package Dimensions
View Results ( 4 ) Page
| 物料编号 | 数据表 | 照明颜色 | 光强度 | 透镜颜色 |
|---|---|---|---|---|
| ASMT-BG20-AS000 | ![]() |
Green | 650 mcd | Colorless |
| ASMT-BB20-NS000 | ![]() |
Blue | 650 mcd | Colorless |
| ASMT-BR20-AS000 | ![]() |
Red | 650 mcd | Colorless |
| ASMT-BA20-AS000 | ![]() |
Amber | 750 mcd | Colorless |
发布日期: 2008-04-08
| 更新日期: 2022-03-11