Broadcom BCM43109 Wi-Fi® 8 & BLUETOOTH® Combo Chips
Broadcom BCM43109 Wi-Fi® 8 and BLUETOOTH® Combo Chips are low-power, highly integrated combo chips optimized for mobile handset applications. The chips are ideal for designs that require high performance, low latency, low power consumption, and a compact solution size. Broadcom BCM43109 systems-on-a-chip (SoCs) are fabricated in a 5nm FinFET process and contain a simultaneous dual-band (SDB) 2×2 IEEE 802.11bn-compliant radio, a dual-core SDB Bluetooth (BT) radio, an IEEE 802.15.4 radio, and a dedicated scan core that enhances system operation.
Features
- Bluetooth
- Complies with future BT Core specifications
- Dual-core support
- 2G and higher band SDB with HDT support
- Dedicated high-speed UART for host controller interface (HCI)
- PCM and I2S for audio data
- IEEE 802.15.4 (supporting OpenThread, ZBOSS, etc.)
- Scan radio enhances 2.4GHz, 5GHz, and 6GHz channel performance
- RF Front-End Control Interface (RFFE)
- WLCSP and FcFBGA package
Applications
- Edge wireless
- Smartphones
- Laptops
- Tablets
- Automotive
发布日期: 2025-11-07
| 更新日期: 2025-11-17