Broadcom BCM4918 Quad-Core Armv8® APU Network Processors

Broadcom BCM4918 Quad-Core Armv8® Accelerated Processing Unit (APU) Network Processors are next-gen system-on-chips (SoCs) that unify high-performance computing, networking, and artificial intelligence (AI) acceleration in a single, tightly integrated chip. The BCM4918 SoC dramatically expands upon the capabilities of previous generations by integrating a powerful Broadcom Neural Engine (BNE) for on-device AI/ML inference and acceleration. This integration transforms the access point into an intelligent edge computing platform. The integrated quad-core Armv8 CPU complex provides robust performance for dedicated customer applications, while the advanced networking engines offload wired and wireless data paths.

Features

  • Quad-Core Armv8-compatible CPU
  • Integrated BNE AI/ML core
  • Dual Issue Runner Packet processor
  • Offload of both wired and wireless data paths
  • Integrated cryptographic protocol acceleration
  • Integrated Multi-Gig Ethernet PHY interfaces
  • Advanced memory interfaces
  • Quad PCIe Gen3 ports
  • Dual USB ports
  • Secure Boot and enhanced encryption support

Applications

  • Residential
    • Wi-Fi® access points
    • Routers
    • Extenders

Block Diagram

Block Diagram - Broadcom BCM4918 Quad-Core Armv8® APU Network Processors

Wi-Fi 8 Access Point Application Circuit

Application Circuit Diagram - Broadcom BCM4918 Quad-Core Armv8® APU Network Processors
发布日期: 2026-01-08 | 更新日期: 2026-01-14