Broadcom BCM6714 3+4 Dual-Band Wi-Fi® 8 MAC/PHY/Radios
Broadcom BCM6714 3+4 Dual-Band Wi-Fi® 8 MAC/PHY/Radios for Residential Access Points are dual-radio, dual-band (2.4GHz, 5GHz) solutions. The BCM6714 delivers leading performance, efficiency, and reliability for 802.11bn (UHR) access points, routers, and extenders. The Broadcom BCM6714 combines the full complement of Wi-Fi 8 features with advanced silicon integration and proprietary Broadcom technologies, ensuring high Quality-of-Experience (QoE) across diverse devices and bandwidth-intensive applications. The integrated hardware-assisted telemetry engine provides real-time network insights and analytics as input to edge-artificial intelligence (AI) models for QoE measurement, enhanced security, and increased cost-effectiveness.
Features
- Wi-Fi 8 solution
- Seven-stream, 3+4 802.11bn UHR
- 3x3 2.4GHz (40MHz) + 4x4 5GHz (160MHz)
- Integrated 2.4GHz power amplifiers
- Increased capacity
- Dynamic Sub-band Operation (DSO)
- Multi-AP Coordination (MAPC)
- Inter-AP Coordination (Co-BF)
- Dynamic Bandwidth Expansion (DBE)
- Higher throughput and range
- Updated UHR MCS rates (MCS17/19/20/23)
- Advanced LDPC codes (2x LDPC)
- Unequal Modulation (UEQM)
- Extended Long Range (ELR)
- RangeBoost technology
- Optimized reliability and QoS
- Multi-Link Operation (MLO)
- Continuous CSI capture
- Zero Wait DFS
Applications
- Residential Wi-Fi access points, routers, and repeaters
- Service provider gateways
Block Diagram
Ethernet Router Platform with AI Diagram
发布日期: 2026-01-08
| 更新日期: 2026-01-14