Broadcom TheiaLED Series
Broadcom TheiaLED Series LEDs are designed for higher reliability, better performance, and operate under a wide range of environmental conditions. They are designed with InGaN chip technology, and they can be driven at a high current and dissipate heat more efficiently due to their superior package design. These LEDs produce higher light output with better flux performance. To facilitate easy pick and place assembly, Broadcom TheiaLED Series LEDs are packed in EIA-compliant tape and reel. Every reel is shipped in single intensity and color bin, to provide close uniformity.Features
- 2700K to 3500K CCT (warm white) and 4000K to 8000K CCT (cool white)
- ANSI bin
- Wide viewing angle of 120°
- High reliability package with enhanced silicone resin encapsulation
Applications
- Fluorescent replacement
- Under cabinet lighting
- Panel lights
- Retail display lighting
Package Dimensions
View Results ( 3 ) Page
| 物料编号 | 数据表 | 描述 |
|---|---|---|
| ASMD-FWG3-NPTD6 | ![]() |
白色 LED White, 4000K 23.5LM at 90mA |
| ASMD-FWG3-NPTF6 | ![]() |
白色 LED White, 5700K 23.5LM at 90mA |
| ASMD-FWG3-NPTH6 | ![]() |
白色 LED White, 6500K 23.5LM at 90mA |
发布日期: 2012-01-05
| 更新日期: 2023-07-19