Bud Industries NBF-Series UL/NEMA/IEC Boxes
Bud Industries NBF-Series UL/NEMA/IEC Boxes are gasketed all-plastic enclosures designed to meet NEMA 1, 2, 4, 4X, 12, 13 and IEC529-IP66 requirements. These boxes are ideal for use in wet, dirty, and corrosive environments. They feature all-plastic construction, including the hinge pins. The enclosures come complete with stainless-steel wall-mounting brackets and hardware. Style A has two or three plastic latches, while Style B has two plastic latches and one stainless-steel padlockable latch. Bud Industries NBF-Series UL/NEMA/IEC Boxes are available in indoor and outdoor versions.Features
- Gasketed all-plastic enclosures
- Designed to IP66 of IEC 529 and NEMA 1, 2, 4, 4X, 12, and 13 specifications
- Ideal for wet, dirty, and corrosive environments
- Comes complete with stainless-steel wall-mounting brackets and hardware
- All-plastic construction, including the hinge pins
- Style A has two or three plastic latches
- Style B has two plastic latches and one stainless-steel padlockable latch
- Available in indoor and outdoor versions
发布日期: 2010-08-05
| 更新日期: 2022-03-11