Bud Industries PTS Fiberglass Boxes
Bud Industries PTS Series Fiberglass Boxes are made of high-impact resistance gray polycarbonate (PC) resins combined with 10% glass fibers to offer extremely robust and long-lasting enclosures. The PTS series has an IP-67 TUV rating to keep out dust and water in extreme conditions and is RoHS compliant. The fiberglass boxes are suitable for outdoor use with respect to exposure to ultraviolet light, water exposure, and immersion in accordance with UL 746C.Features
- Gray PC resin, 10% glass fiber-filled body
- Gray PC cover
- Outstanding strength and high-impact resistance
- Nonmetallic cover screws
- Good chemical resistance
- IP67 TUV rating to keep out dust and water in extreme conditions
- UL 508 / NEMA type 4x and type 6 listed #E343339
- UL industrial controls listed
- Non-chlorinated and non-brominated flame retardant with UL 94-5VA rating
- Suitable for outdoor use with respect to exposure to ultraviolet light, water exposure, and immersion in accordance with UL 746C
- -40°C to +95°C extended exposure condition
- Continuous poured RAKU-PUR® foam gasket
- RoHS compliant
Applications
- Control boxes
- Wi-Fi® and radio housing
- Lighting
- Access controls
- Facilities with washdown requirements
- Pharmaceutical
- Corrosive environments
- Chemical plants
- Pulp/Paper mills
- General factory environments
Accessories
• PIX-4117 Plastic Bracket Kit - Contains 4 plastic brackets and M5 self-threading zinc-plated screws that fit the PTS series.
发布日期: 2016-01-13
| 更新日期: 2023-04-07