Bud Industries Pole Mount Brackets

Bud Industries Pole Mount Brackets are for use with Bud Industries NEMA boxes. These brackets allow the enclosures to be mounted to round or rectangular poles. Bud Industries Pole Mount Brackets are constructed of sturdy, heavy-gauge steel and zinc-plated brackets with a dichromate seal. The kits come with two brackets, two band clamps, and all necessary hardware.

Features

  • Allows Bud Industries NEMA boxes to mount to round or rectangular poles
  • Zinc-plated and dichromate-sealed steel brackets
  • Stainless steel quick-adjust, high strength band clamps
  • Kit includes 2 brackets, 2 band clamps, and all necessary hardware
发布日期: 2009-05-08 | 更新日期: 2022-03-11