Bulgin 4000 Series SPE Buccaneer Cable Assemblies

Bulgin 4000 Series Single Pair Ethernet (SPE) Buccaneer Cable Assemblies are designed with front- and rear-panel mounts, bayonet coupling, and a secure and proven locking system. These cable assemblies are available in flex variations and 1m, 2m, 3m, and 5m cable lengths in 22AWG and 26AWG options. The 4000 series Ethernet cables follow the 10BASE-T1L protocol, with uninterrupted IP communication from servers and the cloud down to the device level. This Bulgin series supplies power and transfers data using Power Over Dataline (PoDL) in sophisticated industrial IoT implementations. The 4000 series single and double-ended cable assemblies feature a tamperproof construction and IP66 and IP68 ratings when mated. Typical applications include real-time conditioning monitoring and cabling for autonomous vehicles.

Features

  • 26AWG and 22AWG cable options
  • Front- and rear-panel mounts
  • Bayonet coupling
  • Secure and proven locking system
  • Tamperproof construction
  • IP66 and IP68 ratings when mated
  • EN60068-2-52 test Kb salt mist (cyclic) marine severity level 1
  • 10BASE-T1L performance in accordance with IEC 61156-12:2021
  • Single- and double-ended cable assemblies

Applications

  • Real-time conditioning monitoring
  • Cabling for autonomous vehicles

Specifications

  • 4A current rating
  • 60VDC voltage rating
  • ≤20mΩ contact resistance
  • 1000 mating cycles
  • UL 94V-0 flammability rating
  • RoHS compliant
  • -40°C to 80°C operating temperature range

Videos

发布日期: 2024-07-24 | 更新日期: 2025-11-18