Bulgin 7000 Buccaneer Circular Connectors

Bulgin 7000 Series Circular Connectors combine the ease of use of a quick coupling mechanism with environmental sealing for signal and AC (mains) power. Bulgin 7000 Series is designed for harsh environments and independently tested to IP66, IP68, and IP69K standards. These circular connectors are offered in both metal and plastic versions.

Bulgin 7000 Series Circular Connectors include metal versions with rugged, EMI-protected interfaces and plastic versions that are robust, light-weight, and cost-effective.

Features

  • Less than ¼ turn locking mechanism
  • Positive feedback on locking mechanism
  • IP66, IP68, and IP69K when mated
  • Flex, flex in-line, and panel mount body styles with sealing caps
  • Polarization and visual alignment features
  • Scoop-proof contacts

Applications

  • Industrial automation
  • Marine
  • Oil and gas
  • Automotive
  • Medical
  • Transportation
  • Lighting
  • Renewable energy

Videos

发布日期: 2017-05-01 | 更新日期: 2024-08-20