Bulgin HDMI Buccaneer Connectors

Bulgin HDMI Buccaneer Connectors offer 19 contacts, a 0.5A current rating, and a -25°C to +80°C operating temperature range. These connectors feature an IP68/69K rating when mated and a hot-pluggable, standard 19-contact interface. The alignment indicator reduces the risk of damage during mating, and these connectors provide a secure, proven locking system, high noise immunity and EMI protection, and plug-and-play capability. Bulgin HDMI Buccaneer Connectors provide single- and double-ended cables, screw coupling, and HDMI 2.1 performance.

Features

  • HDMI 2.1 performance
  • Shielded system
  • Single- and double-ended cables
  • Screw coupling
  • Hot-pluggable, standard 19-contact interface
  • Alignment indicator reduces risk of damage during mating
  • High noise immunity and EMI protection
  • Secure, proven locking system
  • Direct mounting or via adaptor leads
  • Plug-and-play capability

Specifications

  • IP68 when mated, tested in accordance with EN 60529:1992+A2:2013
  • IP69K when mated, tested in accordance with DIN 40050/Part 9 IP69k
  • EN 60068-2-52 test Kb salt mist (cyclic) marine severity level 1
  • 19 contacts
  • 0.5A current rating
  • 30VAC voltage rating
  • 40mΩ maximum contact resistance
  • 500VAC voltage
  • UL 94V-0 flammability rating
  • -25°C to +80°C operating temperature range
  • 2m, 3m, or 5m lengths

Videos

发布日期: 2023-10-31 | 更新日期: 2024-09-17