Bulgin Buccaneer M-Series Power Distribution Units
Bulgin Buccaneer M-Series Power Distribution Units provide a convenient and compact connectivity solution that can be installed quickly and easily in the field. These power distribution units are more cost-effective than hard-wired I/O connections due to their pre-wired connector slot configurations. Features of this Bulgin series include anodized aluminum housing, M12 inputs, M8 outputs, IP67 rated, and are available with or without LED indicators. The M-series power distribution units offer high-performance and protection against moisture, liquids, and dirt in environmentally challenging applications.
Features
- Anodized aluminum housing
- M12 inputs M8 outputs
- Available with or without LED indicators
- IP67 rated
- 5-, 8-, and 9-port configurations
- -25°C to +80°C operating temperature range
发布日期: 2017-11-07
| 更新日期: 2026-09-24