Bulgin Marine Applications

Bulgin Marine Applications are designed to meet the challenging requirements of both above- and below-water levels. These applications feature sealed, rugged components vital for maintaining reliable connectivity in environments exposed to corrosion and water ingress. The marine applications also include leisure yachts and the Buccaneer connector.

Above Water

Surface marine applications such as ship deck systems, marina facilities, and boating equipment are constantly exposed to harsh conditions. With a wide portfolio of IP-rated power, signal, and data connectors, these applications provide the right solution for your marine connectivity needs. Typical applications include boat and yacht lighting, water quality systems, GPS marine equipment, LED marine lanterns, and water flow data loggers.

Underwater

The operation for underwater requires the most rugged and reliable connectivity components. Underwater marine applications face complex challenges from pressure, extreme temperatures, and saltwater exposure. Sealed connector solutions are critical for maintaining reliable power, signal, and data connections in high-performance underwater marine applications exposed to corrosion. Typical applications include sealed diving cameras, diver communications, depth loggers, and subsea ROVs.

Applications

  • Above water:
    • Boat and yacht lighting
    • Water quality systems
    • GPS marine equipment
    • Container ship communication
    • LED marine lanterns
    • Unmanned Surface Vehicles (USVs)
    • Water flow data loggers
    • Marina energy distribution units
    • Sail Boats
  • Underwater:
    • Sealed diving cameras
    • Diver communications equipment
    • Depth loggers
    • Subsea ROVs
发布日期: 2026-09-25 | 更新日期: 2026-09-30