Bulgin Power Entry Modules

Bulgin Power Entry Modules include a wide variety of products that offer adaptable and flexible solutions to panel designs. These modules allow combinations with mains IEC inlets and outlets, fuse holders, indicators, switches, filtered inlets, and more. Power entry modules from Bulgin can be mounted in either horizontal or vertical format, ready for quick snap-fit assembly.

Features

  • Connector types available
    • IEC-320 2-2
    • IEC-320 C-5
    • IEC-320 C-13
    • IEC-320 C-14
    • IEC-320 C-15
    • IEC-320 C-16
    • IEC-320 C-18
    • IEC-320 C-19
    • IEC-320 C-20
  • Termination styles
    • Quick connect
    • Screw
    • Solder
    • Solder pin
    • Solder tab
    • Wire leads
发布日期: 2024-05-07 | 更新日期: 2024-06-25