Bulgin Vitalis Buccaneer Rear PCB Mounting Connectors

Bulgin Vitalis Buccaneer Rear PCB Mounting Connectors are compatible with flex cable connectors and offer PCB termination. These connectors provide an average PCF reduction of 8.9kg CO2e per 100 units and are available in a plug or socket version. Bulgin Rear PCB Mounting Connectors have pre-loaded gold-plated contacts and offer designs with 3, 4, 6, 9, 12, or 25 contacts.

Features

  • Average PCF reduction of 8.9kg CO2e per 100 units
  • Mates with flex cable connectors
  • 3, 4, 6, 9, 12, or 25 contacts
  • PCB termination
  • Plug or socket versions
  • Pre-loaded gold-plated contacts

Dimensions

Mechanical Drawing - Bulgin Vitalis Buccaneer Rear PCB Mounting Connectors
发布日期: 2025-10-16 | 更新日期: 2025-10-28