Bulgin Radio Frequency (RF) Connectors
Bulgin Radio Frequency (RF) Connectors provide optimized solutions to work with a wide range of signals at various frequency levels with low losses. These connectors are specially designed to work with coaxial cables to operate at multiple GHz, offering protection and standard shielding with coaxial hardware. Bulgin RF Connectors are available in male or female threads, plug or jack, beryllium copper contact pin, and body material in stainless steel passivation or brass with gold plating.Features
- 50Ω impedance
- >5000MΩ insulation resistance
- >500 life cycles
- Male or female threads
- Plug or jack
- Beryllium copper contact pin
- Body material available in stainless steel passivation and brass with gold plating
Product Portfolio
Additional Resources
发布日期: 2022-03-30
| 更新日期: 2022-04-06