Bulgin Slide Switches
Bulgin Slide Switches feature up to five switching positions and an extensive range of options, enabling easy configuration into a variety of applications. Designers can choose from multiple terminal, circuit, and actuator options, along with snap-in or flange mounting. The switches offer ratings up to 16A, 250VAC, and carry ENEC, UL, and CSA approvals. Bulgin Slide Switches provide design flexibility regarding size, mounting, actuation types, ratings, and termination styles. Applications include consumer electronics, appliances, telecommunications equipment, computer servers, test and measurement equipment, and lighting devices.Features
- Ratings up to 16A, 250VAC
- PCB and solder terminals
- Voltage selector models
- Snap-in or flange mounting
- 2, 3, 4, and 5 position
- Choice of circuits and actuators
- Design flexibility
- ENEC, UL, and CSA approvals
Applications
- Consumer electronics
- Telecommunications equipment
- Computer servers
- Test and measurement equipment
- Appliances
- Lighting devices
发布日期: 2024-08-01
| 更新日期: 2024-09-17