Bulgin VS0001 & VS0002 Voltage Selector Switches
Bulgin VS0001 and VS0002 Voltage Selector Switches feature 120V/240V maximum voltage, 6.3A maximum current rating, 2.8 series tabs/solder tags termination, and >106MΩ insulation resistance. These switches operate within –20°C to 85°C temperature range. The VS0001 and VS0002 switches' moulding is made of glass-filled Nylon UL 94V-1 material, and the tags are brass and silver plated.Features
- VS0001:
- Square bezel
- VS0002:
- Round bezel
- RoHS compliant
- 120V/240V maximum voltage
- 6.3A maximum current rating
- 2.8 series tabs/solder tags termination
- >106MΩ insulation resistance
- –20°C to 85°C operating temperature range
- Glass-filled Nylon UL 94V-1 material moulding
- Brass and silver plated tags
Connection Diagram
发布日期: 2024-10-25
| 更新日期: 2024-10-31