Central Semiconductor CBRDFA4-100 Full-Wave Bridge Rectifier

Central Semiconductor CBRDFA4-100 Full-Wave Bridge Rectifier is mounted on a durable epoxy surface mount case that utilizes the glass passivated chips. This rectifier features a high 4A current rating and low forward voltage (VF) diodes (1A maximum at 4A IF). The CBRDFA4-100 rectifier offers 1000V peak repetitive reverse voltage (VRRM), 1000VDC blocking voltage (VR), and 150A peak forward surge current (IFSM). This rectifier is available in a BR DFN-A case.

Features

  • Mounted in a durable epoxy surface mount case
  • Maximum ratings at +25°C TA:
    • 1000V peak repetitive reverse voltage (VRRM)
    • 1000VDC blocking voltage (VR)
    • 150A peak forward surge current (8.3ms)
    • -55°C to +175°C operating junction temperature range
  • 45pF typical junction capacitance (CJ) at 4V VR and 1MHz frequency
  • Low VF diodes (1V maximum at 4A IF)
  • High 4A current rating
  • Utilizes glass passivated chips

Applications

  • Consumer and I/S/M built-in power supplies (low profile)
  • Consumer and I/S/M fast chargers (low profile)

Typical Electrical Characteristics

Performance Graph - Central Semiconductor CBRDFA4-100 Full-Wave Bridge Rectifier

Mechanical Outline

Mechanical Drawing - Central Semiconductor CBRDFA4-100 Full-Wave Bridge Rectifier
发布日期: 2020-10-01 | 更新日期: 2024-04-10