Central Semiconductor CMDFSHCx-100 Silicon Schottky Rectifiers
Central Semiconductor CMDFSHCx-100 Silicon Schottky Rectifiers are designed as 3A and 5A, 100V Schottky rectifiers that are mounted in a durable epoxy surface mount case. These rectifiers are available in the low-profile SMC DFN package utilizing passivated silicon die. The CMDFSHCx-100 silicon Schottky rectifiers feature low forward voltage drop and offer improved thermal efficiency. These rectifiers operate at the -55°C to 125°C temperature range and are RoHS and REACH compliant. Typical applications include boost converter, Power Factor Correction (PFC) boost converter, solar cell reverse blocking, and high power rectification.Features
- Low forward voltage drop
- DFN style package
- 3A and 5A high current options
- Space savings
- Improved thermal efficiency
- Low profile package
- RoHS and REACH compliant
Specifications
- -55°C to 125°C operating temperature range
- -55°C to 150°C storage temperature range
- 100V reverse voltage (VRRM)
- 500µA reverse current (IR)
- CMDFSHC3-100:
- 100A forward surge current (Ifsm)
- 0.78V forward voltage (Vf)
- 3A forward current (If)
- CMDFSHC5-100:
- 130A forward surge current (Ifsm)
- 0.79V forward voltage (Vf)
- 5A forward current (If)
Applications
- Boost converter
- Power Factor Correction (PFC) boost converter
- Solar cell reverse blocking
- High power rectification
Mechanical Dimensions
View Results ( 2 ) Page
| 物料编号 | 描述 | 数据表 | If - 正向电流 | Vf - 正向电压 | Ifsm - 正向浪涌电流 | RoHS - 贸泽 | 安装风格 | 封装 | 封装 / 箱体 |
|---|---|---|---|---|---|---|---|---|---|
| CMDFSHC3-100 TR13 PBFREE | 肖特基二极管与整流器 3A 100V Schottky SMC DFN | ![]() |
3 A | 780 mV | 100 A | Y | SMD/SMT | Reel | SMC (DO-214AB) |
| CMDFSHC5-100 TR13 PBFREE | 肖特基二极管与整流器 5A 100V Schottky SMC DFN | ![]() |
5 A | 790 mV | 130 A | Y | SMD/SMT | Reel | SMC (DO-214AB) |
发布日期: 2021-04-07
| 更新日期: 2022-03-11