Central Semiconductor CMPESD24CA Bi-Directional ESD Protection Diode

Central Semiconductor CMPESD24CA Dual, Bi-Directional ESD Protection Diode is a low capacitance, dual, bi-directional ESD protection diode. This device is designed to protect two data lines against ESD damage. CMPESD24CA features a low leakage current and 20kV ESD protection. In addition to data line protection, this device is also ideal for user interface protection and charging/power port protection.

Features

  • Dual data line protection
  • Low capacitance
  • Low leakage current
  • 20kV ESD protection

Applications

  • Data line protection
  • User interface protection
  • Charging/power port protection

Application Example

Central Semiconductor CMPESD24CA Bi-Directional ESD Protection Diode
发布日期: 2015-01-29 | 更新日期: 2022-03-11