Central Semiconductor CMSH1 Series 1.0 Amp Schottky Rectifiers

The Central Semiconductor CMSH1 Series 1.0 Amp Surface Mount Silicon Schottky Rectifier that features high reliability, high efficiency, a 40V to 200V range, low leakage current, low forward voltage and "C" bend construction which provides strain relief when mounted on a PC board. Central Semiconductor's CMSH1 Series 1.0 Amp Schottky Rectifiers are designed for use in all types of commercial, industrial, entertainment, computer, and automotive applications.

Features

  • Extremely low forward voltage drop
  • High reliability
  • Special selections available

SMA Case

Mechanical Drawing - Central Semiconductor CMSH1 Series 1.0 Amp Schottky Rectifiers
发布日期: 2011-11-30 | 更新日期: 2022-06-16