Central Semiconductor CRU247 Rectifier Diodes
Central Semiconductor CRU247 Rectifier Diodes are hyperfast recovery rectifiers designed for high-current switching applications. These diodes are manufactured in a TO-247 case and are used with SuperJunction MOSFETs. The CRU247 rectifier diodes offer dual diode configuration, fast reverse recovery time, and high current capability. These diodes feature 600V maximum repetitive peak reverse voltage, 600V maximum DC blocking voltage, and a -55°C to 150°C operating temperature range. The CRU247 rectifier diodes are through-hole mounted and are compliant with RoHS and REACH. Typical applications include flyback diode configurations, DC/DC converters, and switch-mode power supplies.Features
- Designed for high-current switching applications
- Intended for use with SuperJunction MOSFETs
- Dual diode configuration
- Fast reverse recovery time
- High current capability
- RoHS-compliant
Specifications
- 600V maximum repetitive peak reverse voltage
- 600V maximum DC blocking voltage
- CRU24715-600 SL (maximum ratings (TC=25°C)):
- 15A diode forward current (TC=130°C)
- 30A diode forward current (both legs)
- 30A repetitive peak surge current (tp=8.3ms)
- 140A peak surge current (tp=8.3ms, half-sine)
- 50W power dissipation
- CRU24730-600 SL (maximum ratings (TC=25°C)):
- 30A diode forward current (TC=130°C)
- 60A diode forward current (both legs)
- 60A repetitive peak surge current (tp=8.3ms)
- 175A peak surge current (tp=8.3ms, half-sine)
- 125W power dissipation
- -55°C to 150°C operating temperature range
- TO-247 case
Applications
- Flyback diode configurations
- DC/DC converters
- Switch-mode power supplies
Mechanical Outline
View Results ( 2 ) Page
| 物料编号 | 数据表 | 安装风格 | Vr - 反向电压 | If - 正向电流 | Vf - 正向电压 | 最大浪涌电流 | Ir - 反向电流 | 恢复时间 |
|---|---|---|---|---|---|---|---|---|
| CRU24730-600 SL | ![]() |
Through Hole | 600 V | 30 A | 1.8 V | 175 A | 250 uA | 45 ns |
| CRU24715-600 SL | ![]() |
Through Hole | 600 V | 15 A | 1.8 V | 140 A | 100 uA | 40 ns |
发布日期: 2023-08-29
| 更新日期: 2023-09-13