Central Semiconductor HyperFast Rectifiers
Central Semiconductor HyperFast Rectifiers are designed specifically for extremely fast-switching applications, such as PFC, where total conduction losses must be minimized and, at the same time, power density must be maximized. All three devices offer industry-leading switching performance and make use of industry-standard packages and mounting pad layouts for ease of manufacturing and adaptability to existing designs. Features of these devices include high current capability, high surge capacity, hyperfast recovery time, high reverse voltage capability, high power density, energy efficiency, and low switching losses.Features
- High current capability
- High surge capacity
- HyperFast recovery time (≤22ns typ.)
- High reverse voltage capability
- High power density
- Energy efficiency
- Industry standard packages and foot prints
- Low switching losses
Applications
- Power Factor Correction (PFC)
- Motor control
- DC-DC output rectification
- Alternative energy inverters
View Results ( 4 ) Page
| 物料编号 | 数据表 | 描述 |
|---|---|---|
| CMR5H-06 TR13 PBFREE | ![]() |
整流器 25ns Hyperfast Rec 5.0 Amp 600V |
| CTLHR10-06 TR13 PBFREE | ![]() |
整流器 5.0A 600V Hyperfast 22ns 1.2uA 1.6Vf |
| CHD8-06 TR13 PBFREE | ![]() |
整流器 22ns Hyperfast Rec 8.0 Amp 600V |
| CHD8-06 BK PBFREE | ![]() |
整流器 8A,600V Surface mount Rectifier-Hyperfast <25ns Single |
发布日期: 2014-04-15
| 更新日期: 2023-05-02