Central Semiconductor Bi-Directional Ultra Low Capacitance TVS
Central Semiconductor Bi-Directional Ultra Low Capacitance TVS are ultra-low capacitance, low leakage, fast response, bi-directional TVS in a space-saving SOD-882L surface mount package. These devices are designed to protect sensitive equipment connected to high-speed data lines against ESD damage. The low 0.35pF maximum capacitance of the CFTVS5V0BULC is an essential characteristic in preventing signal degradation.Features
- Ultralow Capacitance
- Low Leakage Current
- 15kV ESD Protection
Applications
- High-Speed Data Line Production USB 3.1
- Data line protection
- Thunderbolt and HDMI 2.0
- User Interface Protection
- Charging and Power Port Protection
发布日期: 2015-01-07
| 更新日期: 2022-03-11