AIM-Cambridge / Cinch Connectivity Solutions Multi-Ferrule BNC Connectors

Aim-Cambridge / Cinch Connectivity Multi-Ferrule BNC Connectors are commercial-grade multi-ferrule, crimp style, 2-piece BNC connectors. They are ideal for use on flexible 50Ω coaxial cables and designed around MIL-STD-202 with up to 4GHz frequency range. They have nickel-plated housing, a Delrin dielectric, and gold-plated brass contacts. These connectors offer superior performance and allow terminations of various cable sizes to reduce inventory. Aim-Cambridge / Cinch Connectivity Multi-Ferrule BNC Connectors are suitable for use in test equipment and instrumentation, CCTV, PC/LAN, process control applications, and more.

Features

  • Cable types include RG-6, RG-58, RG-59, RG-59 TEF, and RG-59 Plenum
  • 50Ω impedance
  • 0 to 4GHz frequency range

Applications

  • Test equipment and instrumentation
  • CCTV
  • PC/LAN
  • Process control
发布日期: 2008-05-30 | 更新日期: 2022-03-11