Johnson / Cinch Connectivity Solutions SMA Hand-Formable Cable Assembly
Johnson / Cinch Connectivity SMA Hand Formable Cable Assembly is a fixed-length cable assembly and an excellent alternative to semi-rigid cables, which are more costly and less flexible during early design stages. Ideal for RF/Microwave applications, this SMA cable effectively eliminates additional tooling charges. When RF interference is not an option, these cables provide 100% shielded cable coverage assuring an outstanding VSWR and low insertion loss of up to 18GHz.Features
- 100% shielded cable coverage
- Off-the-Shelf availability
- Low-cost alternative to custom-made cables
- Excellent VSWR to 18GHz for microwave application
View Results ( 223 ) Page
| 物料编号 | 描述 | 电缆类型 |
|---|---|---|
| 415-0082-018 | 射频电缆组件 STR PLUG-STR PLUG .141 18" CABLE | 0.141 Conformable |
| 415-0030-M1.5 | 射频电缆组件 R Ang SMA Plug to Straight SMA Plug | RG-316 |
| 415-0043-M1.5 | 射频电缆组件 Straight SMA Plug to Straight SMA Plug | RG-142 |
| 415-0082-MM75 | 射频电缆组件 Straight SMA Plug to Straight SMA Plug | 0.141 Conformable |
| 415-0036-048 | 射频电缆组件 SMA RA PLG TO PLG RG-316DS 48 | RG-316 DS |
| 415-0038-024 | 射频电缆组件 STRT PLUGS 58 24" | RG-58 |
| 415-0027-MM250 | 射频电缆组件 R Ang SMA Plug to R Ang SMA Plug | RG-178 |
| 415-0082-MM750 | 射频电缆组件 Straight SMA Plug to Straight SMA Plug | 0.141 Conformable |
| 415-0038-MM250 | 射频电缆组件 Straight SMA Plug to Straight SMA Plug | RG-58 |
| 415-0041-024 | 射频电缆组件 SMA RA PLG TO PLG RG-58 24" | RG-58 |
发布日期: 2008-02-21
| 更新日期: 2022-03-11