CITEL P8AX-6G DC to 7GHz Coaxial RF Surge Suppressors
CITEL P8AX-6G DC to 7GHz Coaxial RF Surge Suppressors are outdoor RF coaxial surge protectors designed for very harsh environmental conditions. The P8AX-6G components are available for all frequencies from DC to 7GHZ with DC Pass configurations and a 20kA surge rating. Available in the main coaxial connector versions, they are designed to be in series with the lines and connected to an earthing network. The bi-directional P8AX-6G components feature common-mode protection in an IP67 outdoor rated design with a replaceable gas tube.Features
- Gas discharge tube technology, DC pass
- IP67 rated
- N-type connector
- Bi-directional
- Replaceable gas tube
- RoHS compliant
Applications
- Traffic remote monitoring and intersections
- Message displays
- Radar
- AC panels/control boxes
- Traffic sensors
- Cameras
- PTZ cameras
- Bluetooth
- RF Connection
- Wireless Infrastructure
- Conventional cell towers
- Remote radio head cell towers
- Distributed Antenna Systems (DAS)
- Small Cells, 5G
Specifications
- DC to 7GHz frequency range
- <0.2dB insertion loss
- >19dB return loss
- 50Ω impedance
- 1A maximum load current
- 10A maximum line current
- Discharge current
- 5kA nominal
- 20kA maximum
- 10kA maximum total
- 1kA impulse current
- 70W maximum power
- 25W maximum RF power
- ≥10GΩ insulation resistance
- Common mode protection
- DC pass
- Temperature ranges
- -45°C to +85°C operating
- -40°C to +85°C storage
- 2000m maximum operating altitude
- Bracket or through-hole mounting
- Materials
- Cu/Zn/Sn plated brass housing/enclosure
- Bronze/surface Au-Ag contacts
- PTFE insulation
- 0.30lbs (0.175kg) in weight
Videos
View Results ( 2 ) Page
| 物料编号 | 数据表 | 描述 |
|---|---|---|
| P8AX09-6G-N-MF | ![]() |
带连接器的浪涌保护器 RF Coaxial Surge Suppressor, DC-6Ghz, 25W, N-MF Connector |
| P8AX09-6G-N-FF | ![]() |
带连接器的浪涌保护器 RF Coaxial Surge Suppressor, DC-6Ghz, 25W, N-FF Connector |
发布日期: 2021-04-20
| 更新日期: 2022-03-11