C&K Switches ITS Series Illuminated Tactile Switches
C&K Switches ITS Series Illuminated Tactile Switches is available in a range of LED colors and bi-color options, vertical or right angle, and through-hole or SMT versions. These switches utilize a dome contact that provides crisp tactile feedback. This positive response indicates a circuit transfer to the user and offers a long mechanical life cycle of up to 50,000 operations. Contamination from flux, solvents, and other substances are prevented with insert-molded terminals. C&K Switches ITS Series Illuminated Tactile Switches are suitable for applications such as consumer electronics, medical devices, audio/video, security, and much more.Features
- Dome contact provides crisp tactile feedback
- Life cycle of up to 50,000 operations
- Several LED colors and bi-color options
- Vertical or right angle
- Through-hole and SMT versions
- Multiple caps and legends
- RoHS compliant /compatible
Applications
- Consumer electronics
- Server/ storage
- Medical devices
- Test / measurement / instrumentation
- Audio / video
- Computers / peripherals
- Security
Accessories
发布日期: 2013-05-20
| 更新日期: 2022-03-11