C&K Switches TDA Ultra-Miniature Half-Pitch DIP Switches

C&K Switches TDA Ultra-Miniature Half-Pitch DIP Switches feature bifurcated contacts for increased electrical reliability. These switches are process sealed for surface-mount soldering and washable processing. The TDA series provides a mechanical and electrical life of 1000 cycles, 100mΩ maximum contact resistance, and an operating temperature range of -40°C to +85°C. C&K Switches TDA Ultra-Miniature Half-Pitch DIP Switches are ideally suited for handheld electronic devices, portable computer devices, and instrumentations and controls.  

Features

  • Bifurcated contact for increased electrical reliability
  • Process sealed for surface-mount soldering and washable processing
  • RoHS compliant

Applications

  • Handheld electronic devices
  • Portable computer and electronic devices
  • Instrumentation and controls
发布日期: 2013-06-27 | 更新日期: 2022-03-11