C&K Switches APB Backlit Pushbutton Switch

C&K Switches APB Series Backlit Pushbutton Switches are Single Pole, Single Throw (SPST) momentary switches. These switches have nine standard symbols painted and laser-etched on the backlit caps. In addition, C&K provides a fully customizable capability to create almost any symbol. APB backlit caps provide a highly visible indication when the switch is activated or turned on. These switches are available with blue or white color LEDs. APB switches are ideal for joystick modules and control panels used in off-road transportation and construction equipment controls.

Features

  • IP67 sealed
  • 1,000,000 life cycle 
  • Illumination
  • Threaded or snap-in mounting
  • RoHS compliant

Applications

  • Harsh environments
  • Off-road
  • Industrial
  • Medical
  • Transportation
  • Joystick control modules
  • Gaming
  • Military

Cap Symbols

C&K Switches APB Backlit Pushbutton Switch
发布日期: 2016-05-26 | 更新日期: 2022-03-11