C&K Switches PTS645 6mm Tactile Switches

C&K Switches PTS645 6mm Tactile Switches feature a compact 6mm x 6mm size, a variety of actuator lengths, and a choice of actuator force. The PTS645 series is RoHS compliant and compatible. Typical applications for C&K Switches PTS645 6mm Tactile Switches include consumer products, instrumentation, computer products, and industrial.

Features

  • Compact 6mm x 6mm package
  • Variety of actuator lengths
  • Choice of actuation force
  • RoHS compliant and compatible

Applications

  • Consumer products
  • Instrumentation
  • Computer products
  • Industrial

Specifications

  • 50mA at 12VDC contact rating
  • 250VAC minimum dielectric strength
  • 100mΩ maximum initial contact resistance
  • 10Ω minimum insulation resistance
  • Operating temperature range
    • -20°C to +70°C (through-hole and SMT with J actuator shape)
    • -20°C to +85°C (SMT except for J actuator shape)
  • PTS645V:
    • 100 VAC (1mn) dielectric strength
    • -40˚C to 85˚C operating temperature range
    • ≥100MΩ insulation resistance
    • ≤100 mΩ contact resistance
    • 12VDC maximum voltage
    • 50mA maximum current
发布日期: 2013-11-19 | 更新日期: 2023-03-29