C&K Switches SDB Low Profile DIP Switches
C&K Switches SDB Low Profile DIP Switches offer product designers a cost-effective solution for applications that require a low-profile switch for space savings on PCB layouts. The SDB DIP switches feature a high operating life cycle under load and come in thru-hole or surface mount models with additional tape and reel packaging available. SDB DIP switches provide a quality, cost-effective, low-profile switch option for designers and engineers operating on a budget. The switches are used as address switches for industrial controls, logic switching in computers and peripherals, and for function controlling in numerous additional applications. C&K Switches SDB DIP switches are an excellent solution for a wide variety of applications, including automation and control devices, servers, modems, routers, headsets, ATMs, and POS machines.Features
- Low profile design saves space
- Thru-hole and surface mount models
- Tape and Reel packaging available
- RoHS Compliant
Specifications
- 25mA at 24VDC or 100mA at 50VDC contact rating
- 1000 cycles at rated loads for mechanical and electrical life
- 50mΩ max. initial contact resistance
- 1000MΩ between terminals insulation resistance
- 300VDC min. for 1 minute dielectric withstanding voltage
- -40°C to +85°C storage and operating temperature range
- 8N max. operating force
Applications
- Address switch for industrial controls
- Logic switching for computers and peripherals
- Function controlling for numerous applications
Materials
- PA46, color black (UL94V-0) housing
- PA46, color black (UL94V-0) cover
- PA46, color white (UL94V-0) actuator
- Gold plated phosphor bronze contacts
- Gold plate over nickel plated brass terminals
- PI with Silicon coating tape seal
发布日期: 2018-08-29
| 更新日期: 2022-09-22