C&K Switches PTS540 Momentary Action Tactile Switches

C&K Switches PTS540 Momentary Action Tactile Switches feature an ultra-low profile of only 0.35mm with a 3.7 x 3.7mm footprint. These switches provide up to 500,000 life cycles and 12VDC maximum voltage. Ideal applications for C&K Switches PTS540 Momentary Action Tactile Switches include MP3 accessories, BLUETOOTH® headsets, and remote controls.

Features

  • 3.7mm x 3.7mm footprint
  • 0.35mm thickness
  • Up to 500,000 life cycles
  • 1 make contact = SPST N.O. contact arrangement
  • J type for SMT terminals
  • 0.15mm ± 0.1mm travel
  • 12VDC maximum voltage
  • 50 mA maximum current DC

Applications

  • MP3 accessories
  • Bluetooth headsets
  • Remote controls

Dimensions

Mechanical Drawing - C&K Switches PTS540 Momentary Action Tactile Switches
发布日期: 2014-12-23 | 更新日期: 2022-03-11