CML Micro CMX90A702 Evaluation Board

CML Micro CMX90A702 Evaluation Board is used to evaluate CML Micro CMX90A702 Medium Power Amplifiers. The CMX90A702 is a highly linear medium power amplifier operating in Frequency Range 2 (FR2) from 26.5 to 29.5 GHz. It addresses the needs of 5G New Radio (NR) bands n257 and n261.

Features

  • Frequency range 26.5–29.5GHz
  • Small signal gain 21dB
  • Output P1dB +25dBm (0.3W)
  • Power added efficiency 28%
  • EVM 4% @ 18dBm mean power
  • Quiescent Supply +4V @ 182mA
  • Vd applied either side of package

Applications

  • 5G mmWave infrastructure
  • Fixed wireless access (FWA)
  • Repeaters and small cells
  • 5G backhaul
  • Customer premises equipment (CPE)
  • Passive phased array antenna

Block Diagram

Block Diagram - CML Micro CMX90A702 Evaluation Board
发布日期: 2022-07-07 | 更新日期: 2023-07-28