Coherent FTLF8519P3BNL Short-Wavelength SFP Transceiver

Coherent FTLF8519P3BNL Short-Wavelength SFP Transceiver is a small form-factor pluggable (SFP) transceiver, compatible with the small form-factor pluggable multi-sourcing agreement (MSA). This transceiver offers the lowest power SFP for Gigabit Ethernet, with 30% power savings. Coherent FTLF8519P3BNL is simultaneously compatible with Gigabit Ethernet as specified in IEEE Std 802.3 and Fibre Channel FC- PI-2 Rev. 5.0. It is RoHS compliant and lead-free with RoHS Directive 2002/95/EC and Finisar Application Note AN-2038. Digital diagnostics functions are available via the 2-wire serial bus specified in the SFP MSA.

Features

  • Up to 2.125Gb/s bidirectional data links
  • Hot-pluggable SFP footprint
  • Built-in digital diagnostic functions
  • 850nm oxide VCSEL transmitter
  • Duplex LC connector
  • RoHS compliant and lead free
  • Up to 500m on 50/125µm MMF, 300m on 62.5/125µm MMF
  • Metal enclosure for lower EMI

Applications

  • 1.25Gb/s 1000BASE-SX Ethernet
  • Dual Rate 1.063/2.125Gb/s Fibre Channel
  • Wireless – CPRI, OBSAI, LTE

Specifications

  • SFP form factor
  • 500m distance
  • 2.125Gb/s maximum data rate
  • Protocol
    • Optical Gigabit Ethernet compliant
    • 1Gb/s Fibre Channel compliant
    • 2Gb/s Fibre Channel compliant
  • Extended operating temperature range of -20°C to +85°C
  • Digital diagnostics
  • VCSEL transmitter 
  • PIN receiver
  • Single 3.3V power supply
  • LC connector

Mechanical Drawing

Mechanical Drawing - Coherent FTLF8519P3BNL Short-Wavelength SFP Transceiver
发布日期: 2013-04-30 | 更新日期: 2023-10-23