Coherent FTLX2071D SFP+ Transceivers
Coherent FTLX2071D SFP+ Transceivers are 10Gb/s enhanced small form-factor pluggable SFP+ devices designed for use in 10 Gigabit Ethernet links up to 10km over a single-strand, single-mode fiber (SMF). These FTLX2071D327 and FTLX2071D333 modules employ a limiting receiver to double the capacity of installed legacy SMF links. Coherent FTLX2071D SFP+ Transceivers are compliant with SFF-84311, IEEE 802.3ae 10GBASE- LR/LW3, and 10G Fibre Channel 1200-SM-LL-L4. Digital diagnostics functions are available via a 2-wire serial interface, as specified in SFF-84725. Host board designers using an EDC PHY IC should follow the IC manufacturer's recommended settings for interoperating the host board EDC PHY with a limiting receiver SFP+ module.Features
- Hot-pluggable SFP+ footprint
- Bidirectional 10G over single-strand SMF
- Supports 9.95Gb/s to 10.5Gb/s bit rates
- Power dissipation of <1W
- Industrial temperature range of -40°C to +85°C
- Single 3.3V power supply
- Maximum link length of 10km
- Uncooled DFB
- Receiver limiting electrical interface
- Single LC connector
- Built-in digital diagnostic functions
- RoHS 6 compliant (lead free)
Applications
- 10GBASE-LR/LW 10G Ethernet
- 1200-SM-LL-L 10G Fiber Channel
发布日期: 2014-08-04
| 更新日期: 2023-10-23