Comchip Technology CMSN2304A-HF MOSFET

Comchip Technology CMSN2304A-HF MOSFET is an N-channel, halogen-free, RoHS device with high power and current handling capability. This MOSFET features both an operating junction and storage temperature range of -55°C to +150°C. Comchip Technology CMSN2304A-HF MOSFET is available in a molded plastic SOT-23 case, and the module can be mounted in any position.

Features

  • N-channel
  • High power and current handling capability
  • SOT-23 molded plastic case
  • Can be mounted in any position
  • -55°C to +150°C operating junction and storage temperature range
  • Halogen free
  • RoHS device

Dimensions - in (mm)

Mechanical Drawing - Comchip Technology CMSN2304A-HF MOSFET

Circuit Diagram

Application Circuit Diagram - Comchip Technology CMSN2304A-HF MOSFET
发布日期: 2024-09-06 | 更新日期: 2024-09-12