Comchip Technology CMSP3139K-HF MOSFET

Comchip Technology CMSP3139K-HF MOSFET is a P-channel, halogen-free, RoHS device with extremely low switching loss. This MOSFET also offers excellent stability and uniformity. Comchip Technology CMSP3139K-HF MOSFET comes in a molded plastic SOT-723 case that can be mounted in any position. The CMSP3139K-HF MOSFET offers both an operating junction and storage temperature range of -55°C to +150°C.

Features

  • P-channel
  • Extremely low switching loss
  • Excellent stability and uniformity
  • SOT-723 molded plastic case
  • Can be mounted in any position
  • -55°C to +150°C operating junction and storage temperature range
  • Halogen free
  • RoHS device

Dimensions - in (mm)

Mechanical Drawing - Comchip Technology CMSP3139K-HF MOSFET

Circuit Diagram

Application Circuit Diagram - Comchip Technology CMSP3139K-HF MOSFET
发布日期: 2024-09-06 | 更新日期: 2024-09-12