新款音频与视频连接器

Kycon KDMI42X HDMI Connectors feature enhanced metal shields that provide better ESD/EMI protection. These connectors provide low impedance mismatch and are available with and without a panel mount flange. The panel mount flange configuration adds mechanical stability and enhanced grounding, while the one without a flange provides flexibility to suit different design needs. The KDMI42X HDMI connectors offer excellent panel grounding and port-to-port shielding, providing improved performance reliability for a range of applications. These connectors are constructed from UL94V-0-rated PBT thermoplastic and feature gold-plated copper alloy contacts. The KDMI42X HDMI connectors are ideal for use in consumer electronics.
-
Kycon KDMI42X HDMI ConnectorsFeature enhanced metal shields that provide better ESD/EMI protection.2026/1/21 -
Rego Electronics DP DisplayPort 2.0 & HDMI 2.1 2-in-1 Connectors2-in-1 DisplayPort 2.0 + HDMI 2.1 receptacles in a UL 94V-0 high-temperature thermoplastic housing.2025/9/18 -
Bulgin 6000 Series Buccaneer HDMI ConnectorsRobust, high-performance connectivity solution designed for demanding industrial environments.2025/8/25 -
Tripp Lite 工业级IT解决方案Purpose-built to power, protect, and connect IT equipment in harsh environments.2025/8/7 -
TE Connectivity DisplayPort 2.1连接器与上一代DisplayPort 1.4 (32Gbps) 相比,带宽提高至80Gbps。2025/3/4 -
NEUTRIK Professional 1/4'' XX Series PlugsFeature durable high-tech composite material and cutting-edge housing design.2025/2/11 -
REAN AA/B Series XLR ReceptaclesOffers a cost-effective XLR chassis solution with gold-plated contacts and >1000 mating cycles.2025/1/3 -
Same Sky SJ3立体声插孔提供2.5mm或3.5mm规格音频标准和水平方向。2024/12/19 -
TE Connectivity HDMI 2.1连接器通过更高的视频分辨率和 带宽提供卓越的视觉体验。2024/12/12 -
Bulgin 30 Series Waterproof HDMI ConnectorsIncludes IP67 waterproof HDMI cables and a panel mount coupler with a sealing cap.2024/10/28 -
Amphenol AX系列IP65级XLR连接器为3极、4极和5极母/公底盘安装插头/插座 配保护盖。2024/10/5 -
Same Sky 3.5mm音频插孔连接器采用各种安装方式的各种音频立体声插孔。2024/8/2 -
NEUTRIK speakON XX Color-Coding BushingsDesigned for use with NL4FXX-W and NL2FXX-W-S Cable Connectors as a locking sleeve.2024/6/4 -
Amphenol 重载M12 (SAE J2839) 连接器坚固耐用的连接器,设计用于超可靠、高温和商业应用。2024/2/21 -
Amphenol IP67闩锁式HDMI插头电缆和插座具有IP67防护等级,采用圆形外形尺寸,适用于线对面板应用。2023/12/22 -
REAN Airtight XLR Chassis ConnectorsFor lighting applications in harsh environments, features a one-piece design with a rubber cap.2023/10/3 -
Same Sky HDMI 2.0插座连接器提供垂直和水平方向的表面贴装 (SMT)、中间安装表面贴装 (SMT) 和通孔安装选项。2023/9/26 -
Amphenol DisplayPort 2.1连接器可扩展系统,能够提供1、2或4通道高清视频。2023/6/14 -
EDAC Medical Interconnect SolutionsA comprehensive range of connectors and cable assemblies designed for medical applications.2023/5/16 -
EDAC Agricultural Technology Interconnect SolutionsOffers reliable and durable connector solutions that can withstand harsh agricultural environments2023/5/16 -
NEUTRIK NP2XX-Silent Professional Phone PlugsFeature integrated silent switch, which is based on REED technology.2023/4/10 -
NEUTRIK speakON FXX Cable ConnectorsOffers a ≤2mΩ contact resistance, 2.8kVAC dielectric strength, and a 37Arms current rating.2023/3/2 -
Switchcraft NH Series USB & HDMI Narrow Panel-Mount ConnectorsFits industry-standard 17mm cutouts for use in standard "narrow" style rack panels.2023/1/27 -
Io Audio Technologies Pro AV ApplicationsShowcases products that are ideal for professional audio/video designs and environments.2022/11/23 -
NEUTRIK NF2C-2B ProFi RCA Cable ConnectorPackages two black connectors together and includes 2x2 strain reliefs for cable OD 3mm to 7.3mm.2022/11/23 -