NEUTRIK NF2C-2B ProFi RCA Cable Connector

NEUTRIK NF2C-2B ProFi RCA Cable Connector packages two black connectors together and includes 2x2 strain reliefs for cable OD 3mm to 7.3mm. This connector makes ground before the signal contact and breaks the signal before ground, ensuring there is no disturbing noise or broken speaker cones. The NF2C-2B connector features a unique chuck-type strain relief, a sleek barrel with a soft-touch surface and colored shrink sleeve, and gold-plated contacts. NEUTRIK NF2C-2B ProFi RCA Cable Connector offers an IP40 protection class and a temperature range of -30°C to +80°C.

Features

  • Makes ground before signal contact and breaks signal before ground
  • No more disturbing noise or broken speaker cones
  • Precisely machined to NEUTRIK's demanding quality standards
  • Improved ground solder lug for ease of soldering
  • Unique chuck-type strain relief
  • Sleek barrel with soft-touch surface and colored shrink sleeve

Specifications

  • ProFi connection type
  • ≤7pF capacitance between contacts
  • >10GmΩ contact resistance
  • 1.5kVDC dielectric strength
  • >5GΩ insulation resistance
  • <50V rated voltage
  • 3mm to 7.3mm cable OD
  • >2000 mating cycles
  • 16AWG wire size
  • IP40 protection class
  • UL 94HB flammability
  • -30°C to +80°C temperature range

Videos

发布日期: 2023-07-06 | 更新日期: 2024-05-07