新款RCA Phono连接器

NEUTRIK NF2C-2B ProFi RCA Cable Connector packages two black connectors together and includes 2x2 strain reliefs for cable OD 3mm to 7.3mm. This connector makes ground before the signal contact and breaks the signal before ground, ensuring there is no disturbing noise or broken speaker cones. The NF2C-2B connector features a unique chuck-type strain relief, a sleek barrel with a soft-touch surface and colored shrink sleeve, and gold-plated contacts. NEUTRIK NF2C-2B ProFi RCA Cable Connector offers an IP40 protection class and a temperature range of -30°C to +80°C.