新款标准环形连接器

ODU AMC® NP Panel-Mount Plugs feature a breakaway locking principle and ruggedized construction with IP68 protection. These robust connectors are available with PCB or solder-cup termination styles and six or seven contacts with gold plating. Depending on the model, the plugs support signal or 480Mbit/s data transmission and are designed to withstand a minimum of 2000 mating cycles. ODU AMC NP Panel-Mount Plugs are compatible with a variety of open architecture standards, including NATO STANAG 4695, Nett Warrior (NW), and General Open Structure Architecture (GOSSRA). Typical applications include military, security, power, batteries, and C4ISR peripherals.
-
ODU AMC® NP Panel-Mount PlugsFeatures a breakaway locking principle and ruggedized construction with IP68 protection.2026/7/16 -
Molex MiniCirc圆形连接器提供IP68防护、抗振动、紧凑的尺寸以及全插配时的触觉反馈。2026/5/18 -
Amphenol Apollo®连接器支持专为在医疗环境下可靠运行而设计的高性能互连。2026/5/8 -
Amphenol Neutrino® 连接器该产品结构精巧紧凑,配备10引脚容量,非常适合用于对插合、外形及功能有严格要求的医疗应用领域。2026/3/19 -
SOURIAU UTSX Size 16 & 18 Waterproof Circular ConnectorsFull-plastic, harsh-environment connectors offering a broad range of layouts in sizes 16 and 18.2026/3/13 -
Switchcraft Micro-Con-X Right-Angle PCB ConnectorsOffers up to 7 high-performance contacts in connectors smaller than 1/2" in diameter.2026/3/5 -
Switchcraft MULTI-CON-X/MAXI-CON-X 0.570" OD Sealed Backshells0.570" maximum cable diameter for significantly larger cable sizes than standard backshell design.2026/1/20 -
ODU MEDI-SNAP® 3.5 High Power Circular ConnectorsSafely transmits high power in a small installation space using LAMTAC® contact technology.2025/6/24 -
SOURIAU UTOX圆形连接器可承受严酷的机械和环境条件,并具有IP68/69K防护等级。2025/5/30 -
Winchester Interconnect KTK High-Pressure Downhole ConnectorsDelivers reliable operation under extreme environmental conditions.2025/4/21 -
Amphenol MagConnect® HV连接器提供2针至15针配置,支持高达7000V+的高压安全。2025/4/8 -
Amphenol 超高密度(UHD)推入锁定连接器具有IP68防护等级,可盲插,具有听觉和触觉反馈。2024/12/20 -
Hirose Electric HR22K推入式卡口连接器紧凑型防水器件,设计用于在具有挑战性的工业环境中实现可靠性能。2024/12/20 -
NorComp CAVALIER™ Bayonet Circular ConnectorsDeliver reliable, waterproof cable-to-panel or cable-to-cable interface for demanding applications.2024/11/29 -
Amphenol MagConnect® Rho圆形连接器具有独特的磁性安全闩锁,非常适合医疗应用。2024/11/12 -
Phoenix Contact AHDP电缆连接器套件包括一个9引脚连接器,带电缆密封套(用于14mm至18mm电缆直径)和多个触点。2024/11/5 -
Amphenol 混合连接器采用紧凑设计,在单个连接器中集成了电源和数据传输。2024/10/7 -
TE Connectivity HQ-4/4/6混合型插件带CAT 5以太网提供混合的电源和信号以及以太网数据传输功能。2024/9/30 -
ODU AMC® Series T Square Flange ConnectorsStandard or reverse gender type with 3 connection options: Backshell, crimp-sleeve/band-it, or PCB.2024/9/10 -
Bulgin 4000 Series Buccaneer Overmolded AssembliesSealed to IP68 when mated and offers 2, 3, 4, 6, 8, 10, and 12 contact configurations.2024/8/30 -
TE Connectivity 易锁塑料信号连接器(PSC)简单应用连接器,支持高达5A电流,并提供标准IP67防护。2024/8/26 -
Switchcraft EP7 Series 30A Power ConnectorsFeatures 3-, 4-, or 5-pin configurations designed for high-current applications.2024/8/14 -
Radiall Space-Qualified ComponentsPortfolio of space-qualified items, including coaxial connectors, attenuators, and coaxial switches.2024/8/9 -
SOURIAU UTLx4W4 All-In-One Hybrid ConnectorsSpecifically developed to address the needs of 4 power and 4 signal contacts.2024/7/5 -
Phoenix Contact 英寸电源连接器采用7/8”和1-3/8”产品,采用行业标准连接,无缝集成。2024/6/14 -