HUBER+SUHNER SMPM Coaxial Connectors
HUBER+SUHNER SMPM Coaxial Connectors are designed for miniaturization and optimized for RF applications up to 65GHz. These connectors deliver excellent performance using cost-effective materials and plating. The SMPM coaxial connectors offer 50Ω impedance and are MIL-STD-348B-compliant. These connectors feature a compact form factor, snap-on coupling mechanism with full detent and smooth bore, and board-to-board solutions with bullets for axial and radial float. The SMPM coaxial connectors support an operating temperature range of -65°C to 165°C. Typical applications include aerospace and defense, radars, radio, handhelds, test and measurement, satellites (payloads), and ground equipment.
SMPM Coaxial Adapters
The SMPM jack/jack (female/female) adapters feature copper beryllium alloy construction with SUCOPRO plating and support up to 500 mating cycles (smooth bore).
Features
- Good perormance-to-price ratio
- Excellent RF performance up to 65GHz
- Small size and compact form factor
- Snap-on coupling mechanism with full detent and smooth bore
- Board-to-board solutions with bullets for axial and radial float
Applications
- Aerospace and defense
- Radars
- Radio
- Handhelds
- Satellites (payloads)
- Ground equipment
- Test and measurement: test equipment, instruments, and test assemblies
Specifications
- SMPM interface type
- MIL-STD-348B standard
- SUCOPRO plating
- 50Ω impedance
- 65GHz interface frequency
- -65°C to 165°C operating temperature range
| 物料编号 | 触点材料 | 型式 | 安装风格 | 端接类型 | 主体类型 |
|---|---|---|---|---|---|
| 81_SMPM-S50-0-F7/111_NE | Brass | Plug (Pin) | PCB Mount | Solder | Straight |
| 21_SMPM-50-2-2/111_NE | Beryllium Copper | Jack (Socket) | Cable Mount / Free Hanging | Crimp | Straight |
| 81_SMPM-S50-0-F6/111_NE | Brass | Plug (Pin) | PCB Mount | Solder | Straight |
| 26_SMPM-50-1-3/111_NE | Beryllium Copper | Jack (Socket) | Cable Mount / Free Hanging | Crimp | Right Angle |
| 12_SMPM-50-0-F2/111_NE | Brass | Plug (Pin) | Cable Mount / Free Hanging | Crimp | Bulkhead |
| 15_SMPM-50-2-F1/111_NE | Brass | Plug (Pin) | Cable Mount / Free Hanging | Crimp | Bulkhead |
| 21_SMPM-50-2-1/111_NE | Beryllium Copper | Jack (Socket) | Cable Mount / Free Hanging | Crimp | Straight |
| 91_SMPM-50-0-F2/111_NE | Brass | Plug (Pin) | PCB Mount | Solder | Edge Mount |
| 95_SMPM-50-0-F2/111_NE | Brass | Plug (Pin) | PCB Mount | Solder | Straight |
| 26_SMPM-50-2-2/111_NE | Beryllium Copper | Jack (Socket) | Cable Mount / Free Hanging | Crimp | Right Angle |